Vishay SM5S15CAHM3/I 1-Element Bi-Directional TVS Diode, 2200 W, 2-Pin DO-218AB
- RS Stock No.:
- 280-2021
- Mfr. Part No.:
- SM5S15CAHM3/I
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-2021
- Mfr. Part No.:
- SM5S15CAHM3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 16.7V | |
| Mount Type | Surface | |
| Package Type | DO-218AB | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 2200W | |
| Clamping Voltage VC | 24.4V | |
| Test Current It | 5mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Height | 2.3mm | |
| Length | 15.4mm | |
| Standards/Approvals | RoHS, Industrial Grade, Halogen-Free, UL 94 V-0 Flammability, Meets MSL level 1 per J-STD-020 | |
| Width | 9.3mm | |
| Series | SM5S10CA thru SM5S85CA | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 16.7V | ||
Mount Type Surface | ||
Package Type DO-218AB | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 2200W | ||
Clamping Voltage VC 24.4V | ||
Test Current It 5mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Height 2.3mm | ||
Length 15.4mm | ||
Standards/Approvals RoHS, Industrial Grade, Halogen-Free, UL 94 V-0 Flammability, Meets MSL level 1 per J-STD-020 | ||
Width 9.3mm | ||
Series SM5S10CA thru SM5S85CA | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
The Vishay TVS Diode is a surface mount Transient Voltage Suppressors diode. They can operate at high temperatures, up to 175 degree Celsius, making them suitable for applications that require high reliability, such as automotive systems. These TVS diodes can protect against voltage transients in both directions. This TVS diode is useful in sensitive electronics protection against voltage transients induced by inductive load switching and lightning, especially for automotive load dump protection application.
Lead free
Halogen free
AEC Q101 qualified
Low leakage current
High surge capability
High temperature stability
RoHS compliant junction passivation
Related links
- Vishay SM5S15CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S13CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S16CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S17CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S18CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S20CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S14CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S12CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
