Vishay SM5S16CAHM3/I 1-Element Bi-Directional TVS Diode, 2200 W, 2-Pin DO-218AB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
280-2023
Mfr. Part No.:
SM5S16CAHM3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

17.8V

Mount Type

Surface

Package Type

DO-218AB

Maximum Reverse Stand-off Voltage Vwm

16V

Pin Count

2

Peak Pulse Power Dissipation Pppm

2200W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

26V

Maximum Peak Pulse Current Ippm

138A

ESD Protection

Yes

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

15.29mm

Height

4.57mm

Standards/Approvals

RoHS

Series

SM5S16CAHM3/I

Width

10.67mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

AEC-Q101

The Vishay TVS Diode is a surface mount Transient Voltage Suppressors diode. They can operate at high temperatures, up to 175 degree Celsius, making them suitable for applications that require high reliability, such as automotive systems. These TVS diodes can protect against voltage transients in both directions. This TVS diode is useful in sensitive electronics protection against voltage transients induced by inductive load switching and lightning, especially for automotive load dump protection application.

Lead free

Halogen free

AEC Q101 qualified

Low leakage current

High surge capability

High temperature stability

RoHS compliant junction passivation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy