Vishay SM5S18CAHM3/I 1-Element Bi-Directional TVS Diode, 2200 W, 2-Pin DO-218AB
- RS Stock No.:
- 280-2027
- Mfr. Part No.:
- SM5S18CAHM3/I
- Manufacturer:
- Vishay
- RS Stock No.:
- 280-2027
- Mfr. Part No.:
- SM5S18CAHM3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 20V | |
| Mount Type | Surface | |
| Package Type | DO-218AB | |
| Maximum Reverse Stand-off Voltage Vwm | 18V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 2200W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 5mA | |
| Clamping Voltage VC | 29.2V | |
| Maximum Peak Pulse Current Ippm | 123A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.3mm | |
| Length | 15.4mm | |
| Width | 9.3mm | |
| Series | SM5S10CA thru SM5S85CA | |
| Standards/Approvals | Halogen-Free, Meets MSL level 1 per J-STD-020, Industrial Grade, RoHS, UL 94 V-0 Flammability | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 20V | ||
Mount Type Surface | ||
Package Type DO-218AB | ||
Maximum Reverse Stand-off Voltage Vwm 18V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 2200W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 5mA | ||
Clamping Voltage VC 29.2V | ||
Maximum Peak Pulse Current Ippm 123A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Height 2.3mm | ||
Length 15.4mm | ||
Width 9.3mm | ||
Series SM5S10CA thru SM5S85CA | ||
Standards/Approvals Halogen-Free, Meets MSL level 1 per J-STD-020, Industrial Grade, RoHS, UL 94 V-0 Flammability | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
Related links
- Vishay SM5S18CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S13CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S16CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S17CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S20CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S15CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S14CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S12CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
