STMicroelectronics P6KE440CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

Get a bulk buy discount

Add 50 more to save €14.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.84

(exc. VAT)

€3.49

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,615 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 45€0.568€2.84-
50 - 120€0.278€1.39€14.50
125 - 495€0.198€0.99€46.25
500 - 2495€0.17€0.85€199.00
2500 +€0.142€0.71€1,065.00

*price indicative

Packaging Options:
RS Stock No.:
485-9430
Mfr. Part No.:
P6KE440CA
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

418V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

376V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

776V

Maximum Peak Pulse Current Ippm

5.2A

Minimum Operating Temperature

-65°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

6.75mm

Series

P6KE

Width

3.53mm

Standards/Approvals

No

Diameter

3.53mm

Height

3.53mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS Axial Bidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy