onsemi 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

Subtotal (1 pack of 5 units)*

€2.14

(exc. VAT)

€2.63

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 275 left, ready to ship from another location
  • Plus 1,165 unit(s) shipping from 04 November 2026
  • Final 425 unit(s) shipping from 11 December 2026
Units
Per unit
Per Pack*
5 +€0.428€2.14

*price indicative

RS Stock No.:
543-8494
Mfr. Part No.:
P6KE47CA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

44.7V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

40.2V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

64.8V

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

9.3A

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Series

P6KE

Height

3.56mm

Width

3.56mm

Length

7.62mm

Standards/Approvals

No

Diameter

3.6mm

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

Non Compliant

TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy