Nexperia BZA456A,115 4-Element Uni-Directional TVS Diode, 24 W, 6-Pin SOT-457

Subtotal (1 reel of 3000 units)*

€285.00

(exc. VAT)

€351.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.095€285.00

*price indicative

RS Stock No.:
178-7117
Mfr. Part No.:
BZA456A,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

TVS Diode

Diode Configuration

Quad

Direction Type

Uni-Directional

Mount Type

Surface

Package Type

SOT-457

Maximum Reverse Stand-off Voltage Vwm

5.8V

Pin Count

6

Peak Pulse Power Dissipation Pppm

24W

Clamping Voltage VC

8V

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

3A

ESD Protection

Yes

Number of Elements per Chip

4

Maximum Operating Temperature

150°C

Length

3.1mm

Series

BZA

Standards/Approvals

No

Width

1.7mm

Height

1mm

Maximum Reverse Leakage Current

2μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Quadruple ESD Transient Voltage Suppressors, BZA Series, Nexperia


Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy