Semtech RCLAMP0502A.TCT 1-Element Uni-Directional TVS Diode Array, 50 W, 6-Pin SOT-505
- RS Stock No.:
- 691-0641
- Mfr. Part No.:
- RCLAMP0502A.TCT
- Manufacturer:
- Semtech
Subtotal (1 pack of 5 units)*
€5.34
(exc. VAT)
€6.57
(inc. VAT)
- 5 unit(s) ready to ship from another location
- Plus 5,500 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.068 | €5.34 |
| 25 - 45 | €0.776 | €3.88 |
| 50 - 120 | €0.636 | €3.18 |
| 125 - 245 | €0.544 | €2.72 |
| 250 + | €0.528 | €2.64 |
*price indicative
- RS Stock No.:
- 691-0641
- Mfr. Part No.:
- RCLAMP0502A.TCT
- Manufacturer:
- Semtech
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-505 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 50W | |
| Clamping Voltage VC | 18V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Series | RCLAMP0502A | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Length | 1.6mm | |
| Height | 600μm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-505 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 50W | ||
Clamping Voltage VC 18V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 3A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Series RCLAMP0502A | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Length 1.6mm | ||
Height 600μm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
High-Current Lightning Protection, Semtech
Transient Voltage Suppressors, Semtech
Related links
- Semtech RCLAMP0502A.TCT 1-Element Uni-Directional TVS Diode Array 6-Pin SOT-505
- Semtech SRV05-4.TCT 1-Element Uni-Directional TVS Diode Array 6-Pin SOT-23
- onsemi NZL5V6AXV3T1G 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-505
- STMicroelectronics ESDA14V2BP6 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-666
- Semtech SR05.TCT 1-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Semtech RCLAMP0503F.TCT 1-Element Uni-Directional TVS Diode Array 5-Pin SOT-353
- Semtech SR2.8.TCT 1-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- onsemi NZL6V8AXV3T1G 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-505
