ROHM RSA6.1ENTR 4-Element ESD Protection Diode, 30 W, 5-Pin UMD
- RS Stock No.:
- 700-2624
- Mfr. Part No.:
- RSA6.1ENTR
- Manufacturer:
- ROHM
Subtotal (1 pack of 5 units)*
€2.10
(exc. VAT)
€2.60
(inc. VAT)
In Stock
- 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.42 | €2.10 |
*price indicative
- RS Stock No.:
- 700-2624
- Mfr. Part No.:
- RSA6.1ENTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Common Anode | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 6.1V | |
| Mount Type | Surface | |
| Package Type | UMD | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation Pppm | 30W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 4 | |
| Length | 2mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Common Anode | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 6.1V | ||
Mount Type Surface | ||
Package Type UMD | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation Pppm 30W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 4 | ||
Length 2mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
ESD Protection Bi-Directional Zener Diodes, ROHM
High reliability
Transient Voltage Suppressors, ROHM Semiconductor
Related links
- ROHM RSA6.1ENTR 4-Element ESD Protection Diode 5-Pin UMD
- Nexperia PESD3V3L4UG 30 W, 5-Pin UMT
- Nexperia 4-Element Uni-Directional ESD Protection Diode 5-Pin UMT
- Infineon 1-Element Bi-Directional ESD Protection Diode 2-Pin TSSLP
- Infineon ESD101B102ELSE6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin TSSLP
- Nexperia PESD5V0L4UG 30 W, 5-Pin UMT
- onsemi ESD8104MUTAG 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN
- onsemi DF6A6.8FUT1G 4-Element Uni-Directional ESD Protection Diode 6-Pin SC-88
