Nexperia 4-Element Uni-Directional ESD Protection Diode, 30 W, 5-Pin UMT
- RS Stock No.:
- 166-1417
- Mfr. Part No.:
- PESD3V3L4UG,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€348.00
(exc. VAT)
€429.00
(inc. VAT)
- 24,000 unit(s) ready to ship from another location
- Plus 27,000 unit(s) shipping from 04 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.116 | €348.00 |
*price indicative
- RS Stock No.:
- 166-1417
- Mfr. Part No.:
- PESD3V3L4UG,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 5.32V | |
| Mount Type | Surface | |
| Package Type | UMT | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation Pppm | 30W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Clamping Voltage VC | 12V | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 300nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 5.32V | ||
Mount Type Surface | ||
Package Type UMT | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation Pppm 30W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 3A | ||
Clamping Voltage VC 12V | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 300nA | ||
ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD3V3L4UG 30 W, 5-Pin UMT
- Nexperia PESD5V0L4UG 30 W, 5-Pin UMT
- ROHM RSA6.1ENTR 4-Element ESD Protection Diode 5-Pin UMD
- Infineon 1-Element Bi-Directional ESD Protection Diode 2-Pin TSSLP
- Infineon ESD101B102ELSE6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin TSSLP
- Nexperia PESD3V3L5UY 25 W, 6-Pin UMT
- Nexperia 4-Element Bi-Directional ESD Protection Array, 6-Pin TSOP
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
