Texas Instruments TPD4S012DRYR 3-Element Uni-Directional TVS Diode Array, 60 W, 6-Pin SON
- RS Stock No.:
- 709-9076
- Mfr. Part No.:
- TPD4S012DRYR
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 5 units)*
€4.68
(exc. VAT)
€5.76
(inc. VAT)
In Stock
- 1,365 unit(s) ready to ship from another location
- Plus 3,025 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.936 | €4.68 |
*price indicative
- RS Stock No.:
- 709-9076
- Mfr. Part No.:
- TPD4S012DRYR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 20V | |
| Mount Type | Surface | |
| Package Type | SON | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 60W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 3 | |
| Length | 1.5mm | |
| Height | 550μm | |
| Series | TPD4S012 | |
| Standards/Approvals | No | |
| Width | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 20V | ||
Mount Type Surface | ||
Package Type SON | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 60W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 3A | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 3 | ||
Length 1.5mm | ||
Height 550μm | ||
Series TPD4S012 | ||
Standards/Approvals No | ||
Width 1.05mm | ||
Automotive Standard No | ||
Serial Data Bus ESD Protection
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.
Ultra-low capacitance
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
Transient Voltage Suppressors (Data Lines)
Related links
- Texas Instruments 3-Element Uni-Directional TVS Diode Array 6-Pin SON
- DiodesZetex DT1140-04LP-7 4-Element Uni-Directional TVS Diode Array 10-Pin DFN
- onsemi NUP2114UCMR6T1G 3-Element Uni-Directional TVS Diode Array, 6-Pin TSOP
- Texas Instruments SN65220DBVT 2-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Texas Instruments 2-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Littelfuse AQ3102-02JTG 3-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse SP0503BAHTG 3-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Littelfuse AQ3102-02HTG 3-Element Uni-Directional TVS Diode Array, 3-Pin SOT-23
