DiodesZetex DT1140-04LP-7 4-Element Uni-Directional TVS Diode Array, 60 W, 10-Pin DFN
- RS Stock No.:
- 827-0430
- Mfr. Part No.:
- DT1140-04LP-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 827-0430
- Mfr. Part No.:
- DT1140-04LP-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Number of Elements per Chip | 4 | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Peak Pulse Power Dissipation (Pppm) | 60 W | |
| Pin Count | 10 | |
| Package Type | DFN | |
| Clamping Voltage (VC) | 10 V | |
| Diode Configuration | Complex Array | |
| ESD Protection | Yes | |
| Height | 555 μm | |
| Length | 2.58 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Peak Pulse Current (Ippm) | 6 A | |
| Maximum Reverse Leakage Current | 500 nA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 5.5 V | |
| Minimum Breakdown Voltage (Vbr) | 6 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Width | 1.075 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Number of Elements per Chip 4 | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Peak Pulse Power Dissipation (Pppm) 60 W | ||
Pin Count 10 | ||
Package Type DFN | ||
Clamping Voltage (VC) 10 V | ||
Diode Configuration Complex Array | ||
ESD Protection Yes | ||
Height 555 μm | ||
Length 2.58 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Peak Pulse Current (Ippm) 6 A | ||
Maximum Reverse Leakage Current 500 nA | ||
Maximum Reverse Stand-off Voltage (Vwm) 5.5 V | ||
Minimum Breakdown Voltage (Vbr) 6 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Width 1.075 mm | ||
Quad Channel Data Line Protection TVS Diode Array, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex DT1140-04LP-7 4-Element Uni-Directional TVS Diode Array 10-Pin DFN
- Texas Instruments TPD4S012DRYR 3-Element Uni-Directional TVS Diode Array 6-Pin SON
- Texas Instruments 3-Element Uni-Directional TVS Diode Array 6-Pin SON
- DiodesZetex DT1240H-04LP-7 4-Element TVS Diode Array 10-Pin UDFN-2510-10
- DiodesZetex 4-Element TVS Diode Array 10-Pin UDFN-2510-10
- Littelfuse SP2525NUTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Littelfuse SP3010-04UTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Bourns CDDFN10-0516P 6-Element Uni-Directional TVS Diode Array, 10-Pin DFN
