STMicroelectronics BZW04-376B 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-15
- RS Stock No.:
- 714-6976
- Mfr. Part No.:
- BZW04-376B
- Manufacturer:
- STMicroelectronics
Add 200 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€6.74
(exc. VAT)
€8.30
(inc. VAT)
- 80 left, ready to ship from another location
- Final 740 unit(s) shipping from 18 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.337 | €6.74 | - |
| 200 - 980 | €0.275 | €5.50 | 18% |
| 1000 - 1980 | €0.209 | €4.18 | 37% |
| 2000 + | €0.186 | €3.72 | 44% |
*price indicative
- RS Stock No.:
- 714-6976
- Mfr. Part No.:
- BZW04-376B
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 418V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 376V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 776V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Series | BZW04 | |
| Width | 3.53mm | |
| Standards/Approvals | No | |
| Height | 3.53mm | |
| Length | 6.75mm | |
| Diameter | 3.53mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 418V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 376V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Maximum Peak Pulse Current Ippm 3A | ||
Test Current It 1mA | ||
Clamping Voltage VC 776V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Series BZW04 | ||
Width 3.53mm | ||
Standards/Approvals No | ||
Height 3.53mm | ||
Length 6.75mm | ||
Diameter 3.53mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
Transil™ TVS Axial Bidirectional 400W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics BZW04-376B 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics BZW04-28B 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics BZW04-5V8B 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics BZW04-48B 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics BZW04-376BRL 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor BZW04-17B 1-Element Bi-Directional TVS Diode 2-Pin DO-41
- Taiwan Semiconductor BZW04-26B 1-Element Bi-Directional TVS Diode 2-Pin DO-15
