STMicroelectronics BZW04-48B 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-15

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
714-6970
Mfr. Part No.:
BZW04-48B
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

53.2V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

47.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

23A

Test Current It

1mA

Clamping Voltage VC

100V

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Length

6.75mm

Standards/Approvals

UL Recognised

Width

3.53mm

Height

3.53mm

Series

BZW04

Diameter

3.53mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS Axial Bidirectional 400W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy