STMicroelectronics BZW06-33B 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

Get a bulk buy discount

Add 200 more to save 12%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€3.92

(exc. VAT)

€4.82

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 740 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
20 - 180€0.196€3.92-
200 - 980€0.172€3.4412%
1000 - 1980€0.154€3.0821%
2000 +€0.132€2.6432%

*price indicative

Packaging Options:
RS Stock No.:
714-6992
Mfr. Part No.:
BZW06-33B
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

37.1V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

33.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

69.7V

Test Current It

1mA

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

57A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Width

3.53mm

Diameter

3.53mm

Height

3.53mm

Series

BZW06

Length

6.75mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

Transil™ TVS Axial Bidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy