STMicroelectronics SMBJ33A-TR 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€3.80

(exc. VAT)

€4.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 625 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.152€3.80
250 - 1225€0.124€3.10
1250 - 2475€0.094€2.35
2500 +€0.084€2.10

*price indicative

Packaging Options:
RS Stock No.:
714-7207
Mfr. Part No.:
SMBJ33A-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

36.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

33V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

57A

Test Current It

1mA

Clamping Voltage VC

69.7V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.6mm

Height

2.45mm

Standards/Approvals

No

Series

SMBJ

Width

3.95mm

Maximum Reverse Leakage Current

200nA

Automotive Standard

No

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy