DiodesZetex SMBJ12A-13-F 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Get a bulk buy discount

Add 125 more to save €2.88

View bulk pricing options

Subtotal (1 pack of 25 units)*

€5.78

(exc. VAT)

€7.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100€0.231€5.78-
125 - 725€0.208€5.20€2.88
750 +€0.185€4.63€34.50

*price indicative

Packaging Options:
RS Stock No.:
751-5076
Mfr. Part No.:
SMBJ12A-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

30.2A

Test Current It

1mA

ESD Protection

No

Clamping Voltage VC

19.9V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

SMBJ

Width

3.94mm

Standards/Approvals

No

Height

2.62mm

Length

4.57mm

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy