Nexperia PESD5Z2.5,115 1-Element Uni-Directional TVS Diode, 260 W, 2-Pin SOD-523
- RS Stock No.:
- 781-6789
- Mfr. Part No.:
- PESD5Z2.5,115
- Manufacturer:
- Nexperia
Add 200 more to save €1.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€8.10
(exc. VAT)
€10.00
(inc. VAT)
- Shipping from 21 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | €0.081 | €8.10 | - |
| 200 - 400 | €0.073 | €7.30 | €1.60 |
| 500 + | €0.065 | €6.50 | €8.00 |
*price indicative
- RS Stock No.:
- 781-6789
- Mfr. Part No.:
- PESD5Z2.5,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 4V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 2.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 260W | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 20A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 15V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | PESD | |
| Length | 1.25mm | |
| Height | 650μm | |
| Width | 850μm | |
| Maximum Reverse Leakage Current | 6μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 4V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 2.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 260W | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 20A | ||
Test Current It 1mA | ||
Clamping Voltage VC 15V | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series PESD | ||
Length 1.25mm | ||
Height 650μm | ||
Width 850μm | ||
Maximum Reverse Leakage Current 6μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
PESD5Zx Series, Low Capacitance Unidirectional ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD5Z2.5 260 W, 2-Pin SOD-523
- Nexperia PESD5V0S1UB 260 W, 2-Pin SOD-523
- Nexperia PESD5Z3.3 260 W, 2-Pin SOD-523
- Nexperia PESD5Z5.0 180 W, 2-Pin SOD-523
- onsemi ESD5Z12T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi ESD5Z2.5T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi ESD5Z3.3T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi ESD5Z6.0T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
