onsemi ESD5Z6.0T1G 1-Element Uni-Directional TVS Diode, 181 W, 2-Pin SOD-523
- RS Stock No.:
- 786-2912
- Mfr. Part No.:
- ESD5Z6.0T1G
- Manufacturer:
- onsemi
Subtotal (1 pack of 100 units)*
€4.40
(exc. VAT)
€5.40
(inc. VAT)
- 2,900 unit(s) shipping from 10 August 2027
- Plus 3,000 unit(s) shipping from 09 November 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.044 | €4.40 |
*price indicative
- RS Stock No.:
- 786-2912
- Mfr. Part No.:
- ESD5Z6.0T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6.8V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 6V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 181W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 12.4V | |
| Maximum Peak Pulse Current Ippm | 8.8A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 700μm | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Series | ESD5Z | |
| Length | 1.3mm | |
| Maximum Reverse Leakage Current | 10nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6.8V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 6V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 181W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Clamping Voltage VC 12.4V | ||
Maximum Peak Pulse Current Ippm 8.8A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 700μm | ||
Standards/Approvals No | ||
Width 900μm | ||
Series ESD5Z | ||
Length 1.3mm | ||
Maximum Reverse Leakage Current 10nA | ||
Automotive Standard AEC-Q101 | ||
240W Transient Voltage Suppressor Diode for ESD Protection
Applications
Standards
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi ESD5Z6.0T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- Nexperia PESD5V0S1UB 260 W, 2-Pin SOD-523
- onsemi ESD5Z12T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi ESD5Z2.5T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- Nexperia PESD5Z2.5 260 W, 2-Pin SOD-523
- Nexperia PESD5Z3.3 260 W, 2-Pin SOD-523
- onsemi ESD5Z3.3T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- Nexperia PESD5Z5.0 180 W, 2-Pin SOD-523
