Nexperia PESD5V0U1UA,115 1-Element Uni-Directional ESD Protection Diode, 2-Pin SOD-323

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
816-6751
Mfr. Part No.:
PESD5V0U1UA,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

5.8V

Mount Type

Surface

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Clamping Voltage VC

11V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Test Current It

5mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

PESD

Length

1.8mm

Standards/Approvals

No

Width

1.35mm

Height

1.1mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
CN

PESDxxxU1 Series, Ultra Low Capacitance Bidirectional ESD Protection Diodes, Nexperia


Ultra low capacitance bidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one data line.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy