STMicroelectronics SMP50-130, Bi-Directional TVS Diode, 2-Pin DO-214AC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
795-6859P
Mfr. Part No.:
SMP50-130
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Diode Configuration

Single

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

130V

Pin Count

2

Maximum Peak Pulse Current

50A

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.9 x 2.45mm

Height

2.45mm

Width

2.9mm

Maximum Reverse Leakage Current

5µA

Length

4.6mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy