STMicroelectronics DSILC6-4P6 4-Element Uni-Directional TVS Diode Array, 90 W, 6-Pin SOT-666

Get a bulk buy discount

Add 100 more to save €9.00

View bulk pricing options

Subtotal (1 tape of 10 units)*

€2.52

(exc. VAT)

€3.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.252€2.52-
100 - 490€0.162€1.62€9.00
500 - 990€0.123€1.23€64.50
1000 - 2990€0.112€1.12€140.00
3000 +€0.107€1.07€435.00

*price indicative

Packaging Options:
RS Stock No.:
795-8978
Mfr. Part No.:
DSILC6-4P6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Product Type

TVS Diode Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-666

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

90W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

5A

Test Current It

1mA

Maximum Operating Temperature

125°C

Number of Elements per Chip

4

Height

600μm

Width

1.3mm

Standards/Approvals

No

Series

DSILC6-4xx

Length

1.7mm

Automotive Standard

No

Maximum Reverse Leakage Current

500nA

DSILC6-4xx, ESD Protection for High Speed Interface


4-Line protection

5V VCC protection

Very low capacitance: 1pF typ.

Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy