Maxim Integrated MAX3207EAUT+T 4-Element Uni-Directional TVS Diode Array, 0.69 W, 6-Pin SOT-23
- RS Stock No.:
- 189-8819
- Mfr. Part No.:
- MAX3207EAUT+T
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
€6.44
(exc. VAT)
€7.92
(inc. VAT)
Last RS stock
- Final 575 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.288 | €6.44 |
*price indicative
- RS Stock No.:
- 189-8819
- Mfr. Part No.:
- MAX3207EAUT+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 950mV | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 0.69W | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 30V | |
| Maximum Peak Pulse Current Ippm | 45A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 1.75mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 950mV | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 0.69W | ||
Test Current It 10mA | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 30V | ||
Maximum Peak Pulse Current Ippm 45A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 1.75mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- PH
ESD & EMI Filter Protection, Maxim Integrated Products
Transient Voltage Suppressors, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- onsemi NUP4202W1T2G 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- onsemi CM1213A-04SO 4-Element Uni-Directional TVS Diode Array 6-Pin SC-74
- STMicroelectronics DSILC6-4P6 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-666
- Nexperia BZA408B 20 W, 6-Pin TSOP
- STMicroelectronics ESDA14V2BP6 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-666
- STMicroelectronics ESDA6V1BC6 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-23
- STMicroelectronics ESDA6V1-4BC6 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-23
- onsemi NUP4114UPXV6T1G 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
