onsemi ESD9X12ST5G 1-Element Uni-Directional TVS Diode, 140 W, 2-Pin SOD-923

Subtotal (1 reel of 8000 units)*

€248.00

(exc. VAT)

€304.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +€0.031€248.00

*price indicative

RS Stock No.:
162-9329
Mfr. Part No.:
ESD9X12ST5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

13.5V

Mount Type

Surface

Package Type

SOD-923

Maximum Reverse Stand-off Voltage Vwm

1V

Pin Count

2

Peak Pulse Power Dissipation Pppm

140W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

5.9A

ESD Protection

Yes

Clamping Voltage VC

23.7V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

850μm

Series

ESD9X

Width

650μm

Height

430μm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Low Capacitance ESD Protection Array


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy