Taiwan Semiconductor SMBJ5V0CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

€10.45

(exc. VAT)

€12.85

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
50 - 200€0.209€10.45
250 - 450€0.142€7.10
500 - 2450€0.111€5.55
2500 - 4950€0.108€5.40
5000 +€0.106€5.30

*price indicative

Packaging Options:
RS Stock No.:
802-2358
Mfr. Part No.:
SMBJ5V0CA
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Test Current It

10mA

Clamping Voltage VC

9.2V

Maximum Peak Pulse Current Ippm

65.2A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

FBI

Height

2.45mm

Length

4.75mm

Width

3.95mm

Series

SMBJ

Automotive Standard

No

Maximum Reverse Leakage Current

800μA

Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Fairchild Semiconductor


Glass-Passivated Junction

600W Peak Pulse Power Capability

Excellent Clamping Capability

Low-Incremental Surge Resistance

Fast Response Time

UL Certificate #E258596

UL94V-0 Flammability Classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy