onsemi SMF05T1G 4-Element Uni-Directional TVS Diode, 200 W, 5-Pin SOT-323
- RS Stock No.:
- 805-8861
- Mfr. Part No.:
- SMF05T1G
- Manufacturer:
- onsemi
Add 500 more to save €15.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€10.95
(exc. VAT)
€13.45
(inc. VAT)
- Shipping from 09 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.219 | €10.95 | - |
| 500 - 950 | €0.189 | €9.45 | €15.00 |
| 1000 + | €0.164 | €8.20 | €55.00 |
*price indicative
- RS Stock No.:
- 805-8861
- Mfr. Part No.:
- SMF05T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.2V | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Clamping Voltage VC | 12.5V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 12A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.2V | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Clamping Voltage VC 12.5V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 12A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Width 1.35mm | ||
Height 1mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
4-Line Transient Voltage Suppressors for ESD Protection
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi SMF05T1G 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- Semtech SMF05.TCT 4-Element Uni-Directional TVS Diode 5-Pin SOT-353
- STMicroelectronics ESDA25W5 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- STMicroelectronics ESDA6V1W5 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- STMicroelectronics ESDALC6V1W5 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-216
- STMicroelectronics SM2T3V3A 1-Element Uni-Directional TVS Diode 2-Pin DO-216
- STMicroelectronics SM2T6V8A 1-Element Uni-Directional TVS Diode 2-Pin DO-216
