STMicroelectronics ESDALC6V1W5 4-Element Uni-Directional TVS Diode, 25 W, 5-Pin SOT-323
- RS Stock No.:
- 250-044
- Mfr. Part No.:
- ESDALC6V1W5
- Manufacturer:
- STMicroelectronics
Add 100 more to save 27%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.29
(exc. VAT)
€2.82
(inc. VAT)
- 290 unit(s) ready to ship from another location
- Plus 1,710 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.229 | €2.29 | - |
| 100 - 490 | €0.167 | €1.67 | 27% |
| 500 - 990 | €0.137 | €1.37 | 40% |
| 1000 - 2990 | €0.106 | €1.06 | 53% |
| 3000 + | €0.072 | €0.72 | 68% |
*price indicative
- RS Stock No.:
- 250-044
- Mfr. Part No.:
- ESDALC6V1W5
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 6.1V | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 3V | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation Pppm | 25W | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Series | ESDAxxxWx | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 6.1V | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Reverse Stand-off Voltage Vwm 3V | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation Pppm 25W | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Height 1mm | ||
Width 1.35mm | ||
Series ESDAxxxWx | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDALC6V1W5 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- Nexperia PESD5V0L5UY 25 W, 6-Pin UMT
- STMicroelectronics ESDA25W5 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- STMicroelectronics ESDA6V1W5 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- onsemi SMF05T1G 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- Nexperia PESD3V3L5UF 25 W, 6-Pin SOT-886
- Bourns CD0201-T2.0LC 1-Element Bi-Directional TVS Diode 2-Pin 0201
- DiodesZetex SMAJ51CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
