Nexperia PTVS33VS1UTR,115 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123W
- RS Stock No.:
- 816-0214
- Mfr. Part No.:
- PTVS33VS1UTR,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 40 units)*
€10.48
(exc. VAT)
€12.88
(inc. VAT)
- Shipping from 06 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 40 - 40 | €0.262 | €10.48 |
| 80 - 160 | €0.169 | €6.76 |
| 200 - 360 | €0.165 | €6.60 |
| 400 - 760 | €0.161 | €6.44 |
| 800 + | €0.157 | €6.28 |
*price indicative
- RS Stock No.:
- 816-0214
- Mfr. Part No.:
- PTVS33VS1UTR,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | SOD-123W | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 53.3V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 7.5A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Series | PTVS | |
| Length | 2.8mm | |
| Width | 1.9mm | |
| Height | 1.1mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type SOD-123W | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 53.3V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 7.5A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Series PTVS | ||
Length 2.8mm | ||
Width 1.9mm | ||
Height 1.1mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
PTVSxS1 Series, 400W Transient Voltage Suppressors, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia 1-Element Uni-Directional TVS Diode 2-Pin SOD-123W
- Nexperia PTVS33VS1UR 400 W, 2-Pin SOD-123W
- Nexperia PTVS18VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS6V0S1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS26VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS24VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS12VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS15VS1UR 400 W, 2-Pin SOD-123
