DiodesZetex D5V0L1B2LP3-7 2-Element Bi-Directional TVS Diode, 300 W, 2-Pin DFN
- RS Stock No.:
- 770-4765
- Mfr. Part No.:
- D5V0L1B2LP3-7
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 500 more to save €79.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€13.90
(exc. VAT)
€17.10
(inc. VAT)
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.278 | €13.90 | - |
| 500 - 950 | €0.119 | €5.95 | €79.50 |
| 1000 + | €0.093 | €4.65 | €185.00 |
*price indicative
- RS Stock No.:
- 770-4765
- Mfr. Part No.:
- D5V0L1B2LP3-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Clamping Voltage VC | 43V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Length | 640μm | |
| Width | 340μm | |
| Height | 320μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Clamping Voltage VC 43V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 5A | ||
Test Current It 1mA | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Length 640μm | ||
Width 340μm | ||
Height 320μm | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- CN
Single Channel Data Line Protection TVS Diodes, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex D5V0L1B2LP3-7 2-Element Bi-Directional TVS Diode 2-Pin DFN
- DiodesZetex D5V0X1B2LP3-7 2-Element Bi-Directional TVS Diode 2-Pin DFN
- DiodesZetex SD36CQ-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex D3V3L1B2LP3-7 1-Element Bi-Directional TVS Diode 2-Pin X3-DFN
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex D5V0L1B2S9-7 2-Element Bi-Directional TVS Diode 2-Pin SOD
- DiodesZetex D5V0L1B2T-7 2-Element Bi-Directional TVS Diode 2-Pin SOD-523
- Bourns TBU-RS055-300-WH 2-Element Bi-Directional TVS Diode, 7-Pin DFN
