DiodesZetex DT1446-04S-7 10-Element Uni-Directional TVS Diode Array, 0.2 W, 6-Pin SOT-363

Subtotal (1 pack of 100 units)*

€19.50

(exc. VAT)

€24.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.195€19.50

*price indicative

Packaging Options:
RS Stock No.:
921-1192
Mfr. Part No.:
DT1446-04S-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Diode Configuration

Array

Product Type

TVS Diode Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-363

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

0.2W

Clamping Voltage VC

8.5V

Maximum Peak Pulse Current Ippm

4.7A

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

10

Length

2.2mm

Height

1mm

Series

DT

Width

1.35mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

5μA

Quad Channel Data Line Protection TVS Diode Array, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy