ideal-tek 180mm Stainless Steel Straight, Pointed Tweezer Set
- RS Stock No.:
- 196-871
- Mfr. Part No.:
- K7HP
- Manufacturer:
- ideal-tek
Subtotal (1 kit)*
€338.12
(exc. VAT)
€415.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €338.12 |
*price indicative
- RS Stock No.:
- 196-871
- Mfr. Part No.:
- K7HP
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer Set | |
| Material | Stainless Steel | |
| Overall Length | 180mm | |
| Point Type | Straight, Pointed | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 7 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Overall Width | 110mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer Set | ||
Material Stainless Steel | ||
Overall Length 180mm | ||
Point Type Straight, Pointed | ||
Anti-Magnetic Yes | ||
Number of Pieces 7 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Overall Width 110mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek high precision tweezer kit contains the 00D, 2A, 5, 7, 15AGW, AA.NE and 259CFR models.
RoHS compliant
Related links
- ideal-tek 180mm Stainless Steel Pointed, Straight Tweezer Set
- ideal-tek 180mm Stainless Steel Pointed ESD Safe Tweezer Set
- ideal-tek 180mm Stainless Steel General Purpose Scissor
- Weller Erem 115mm Stainless Steel Straight, Pointed Tweezer
- ideal-tek 180mm Titanium Tweezer Set
- ideal-tek 40mm Carbon Fibre Straight, Pointed ESD Safe Tweezer Tips
- ideal-tek 120mm Stainless Steel Straight Pointed Tweezer
- ideal-tek 105mm Stainless Steel Straight Tweezer Set
