ideal-tek 180mm Stainless Steel Pointed, Straight Tweezer Set

Subtotal (1 kit)*

€460.20

(exc. VAT)

€566.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Kit(s)
Per Kit
1 +€460.20

*price indicative

RS Stock No.:
196-872
Mfr. Part No.:
K10HP
Manufacturer:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer Set

Material

Stainless Steel

Overall Length

180mm

Point Type

Pointed, Straight

Anti-Magnetic

Yes

Number of Pieces

10

ESD Safe

No

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Overall Width

110mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CH
The ideal-tek high precision tweezer kit contains the 00D, 2A, 5, 7, 15AGW, AA.NE, 259CFR, 3C, 10G and 2AXCPR models.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy