ideal-tek 120 mm, Carbon Steel, ESD Tweezers
- RS Stock No.:
- 136-7342
- Mfr. Part No.:
- 15AGW.C.NE.0
- Manufacturer:
- ideal-tek

1 / 4
Subtotal (1 unit)**
€93.83
(exc. VAT)
€115.41
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €93.83 |
**price indicative
- RS Stock No.:
- 136-7342
- Mfr. Part No.:
- 15AGW.C.NE.0
- Manufacturer:
- ideal-tek
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ideal-tek | |
Model Number | 15AGW.C.NE | |
Material | Carbon Steel | |
Overall Length | 120 mm | |
Orientation | Straight | |
ESD Safe | Yes | |
Anti-Acid | Yes | |
Select all | ||
---|---|---|
Brand ideal-tek | ||
Model Number 15AGW.C.NE | ||
Material Carbon Steel | ||
Overall Length 120 mm | ||
Orientation Straight | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||