Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 136-9722
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Carbon Steel | |
| Overall Length | 120mm | |
| Point Type | Bent | |
| Anti-Magnetic | No | |
| ESD Safe | No | |
| Number of Pieces | 1 | |
| Anti-Acid | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Carbon Steel | ||
Overall Length 120mm | ||
Point Type Bent | ||
Anti-Magnetic No | ||
ESD Safe No | ||
Number of Pieces 1 | ||
Anti-Acid No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
RS Pro Precision Cutting Tweezers
RS Pro High precision cutting tweezers. Handcrafted for perfect tip symmetry and balance, polished edges, superior no-scratch/anitglare satin finish.
Features and Benefits
• Comfortable and precision handling
• Easy to clean and maintain
Application Information
Cutting tweezers for soft copper, gold, silver and magnetic wires.
Related links
- RS PRO 120mm Low Carbon Austenitic Steel Bent Tweezer
- RS PRO 120mm Stainless Steel Bent Tweezer
- RS PRO 115mm Carbon Steel Bent Tweezer
- ideal-tek 115mm Carbon Steel Bent Tweezer
- ideal-tek 125mm Carbon Steel Bent Tweezer
- ideal-tek 120mm Stainless Steel Bent Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Bent, Extra Fine Tweezer
- RS PRO 130mm Stainless Steel Bent Tweezer
