Subtotal (1 unit)*
€43.57
(exc. VAT)
€53.59
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.57 |
*price indicative
- RS Stock No.:
- 136-9744
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 130mm | |
| Point Type | Bent | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 130mm | ||
Point Type Bent | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
RS Pro Wafer Tweezers
RS Pro Wafer Tweezers specially designed for use with delicate and fragile wafers. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro wafer tweezers are anti-magnetic, anti-acid stainless steel.
Features and Benefits
• Anti- Acid/ Anti-magnetic stainless steel;• Serrated Handles;• Various lengths available;• Type: Wafer
Anti-Acid - Anti-Magnetic
Related links
- RS PRO 130mm Stainless Steel Bent Tweezer
- RS PRO 125mm Stainless Steel Bent Tweezer
- Lindstrom 165mm Stainless Steel Bent Tweezer
- ideal-tek 155mm Stainless Steel Bent Tweezer
- RS PRO 120mm Stainless Steel Bent Tweezer
- Lindstrom 185m Stainless Steel Bent Tweezer
- Weller 160mm Stainless Steel Bent Tweezer
- ideal-tek 120mm Stainless Steel Bent Tweezer
