SAM 165 mm, Stainless Steel, Tweezers
- RS Stock No.:
- 221-5185
- Mfr. Part No.:
- 365-3
- Manufacturer:
- SAM
Subtotal (1 unit)**
€18.43
(exc. VAT)
€22.67
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €18.43 |
**price indicative
- RS Stock No.:
- 221-5185
- Mfr. Part No.:
- 365-3
- Manufacturer:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAM | |
Model Number | 365-3 | |
Material | Stainless Steel | |
Overall Length | 165 mm | |
Orientation | Straight | |
Select all | ||
---|---|---|
Brand SAM | ||
Model Number 365-3 | ||
Material Stainless Steel | ||
Overall Length 165 mm | ||
Orientation Straight | ||