Facom 120 mm, Plastic, Tweezers
- RS Stock No.:
- 235-8990
- Mfr. Part No.:
- 150.P11
- Manufacturer:
- Facom
Subtotal (1 unit)**
€18.42
(exc. VAT)
€22.66
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €18.42 |
**price indicative
- RS Stock No.:
- 235-8990
- Mfr. Part No.:
- 150.P11
- Manufacturer:
- Facom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Facom | |
Model Number | 150.P11 | |
Material | Plastic | |
Overall Length | 120 mm | |
Orientation | Straight | |
Select all | ||
---|---|---|
Brand Facom | ||
Model Number 150.P11 | ||
Material Plastic | ||
Overall Length 120 mm | ||
Orientation Straight | ||
Related links
- Facom 120 mm Tweezers
- Facom 120 mm, Tweezers
- Bernstein 120 mm ESD Replaceable Tip Tweezers
- Facom 1/2 in Drive Bit Socket M10, 120 mm Overall Length
- Facom 165 mm Grooved, Tweezers
- ideal-tek 115 mm Plastic (Body), ESD Tweezers
- ideal-tek 115 mm Tweezers
- Eaton Moeller Series Plastic Wall Box 160 mm x 120 mm x 222mm