Facom 120 mm, Tweezers
- RS Stock No.:
- 784-5926
- Mfr. Part No.:
- 144
- Manufacturer:
- Facom
Subtotal (1 unit)**
€33.65
(exc. VAT)
€41.39
(inc. VAT)
55 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €33.65 |
**price indicative
Related links
- RS PRO 120 mm, Tweezers
- Facom 120 mm Tweezers
- ideal-tek 120 mm Straight, Tweezers
- ideal-tek 120 mm Stainless Steel (Body), ESD Tweezers
- Bernstein AG 120 mm Flat; Rounded, ESD Tweezers
- ideal-tek 120 mm Very Sharp, ESD Tweezers
- ideal-tek 120 mm Stainless Steel (Body) Tweezers
- ideal-tek 120 mm Stainless Steel (Body), Tweezers