RS PRO UL LiYCY Series Multi-Core Industrial Cable 8 Pairs 0.22 mm² 100 m Black Sheath PVC
- RS Stock No.:
- 349-543
- Mfr. Part No.:
- 096062409
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€311.96
(exc. VAT)
€383.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €311.96 | €3.12 |
*price indicative
- RS Stock No.:
- 349-543
- Mfr. Part No.:
- 096062409
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 8 | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.22mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Outside Diameter | 5.6mm | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, RoHS | |
| Voltage | 30V | |
| Series | UL LiYCY | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 8 | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.22mm² | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Outside Diameter 5.6mm | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, RoHS | ||
Voltage 30V | ||
Series UL LiYCY | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable is designed for measuring, control, and signal technology applications. Its shielding ensures excellent protection against electromagnetic interference, enhancing signal integrity. With a durable jacket, it offers reliable performance and resistance to environmental factors, making it ideal for professional and industrial use.
Black colour
PVC jacket
100 m cable
CY Copper Shield
Related links
- RS PRO UL LiYCY Series Multi-Core Industrial Cable 8 Pairs 0.22 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO UL LiYCY Series Multi-Core Industrial Cable 8 Pairs 0.14 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO UL LiYCY Series Multi-Core Industrial Cable 8 Pairs 0.25 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO UL LIYY Series Multi-Core Industrial Cable 8 Pairs 0.22 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO UL LiYCY Series Control Cable 8 Pairs 0.56 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO LIYCY Series Multi-Core Industrial Cable 8 Pairs 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO LIYCY Series Multi-Core Industrial Cable 8 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO UL-LIYCY Series Control Cable 12 Pairs 0.56 mm² 100 m Black Sheath Polyvinyl Chloride
