RS PRO UL LiYCY Series Multi-Core Industrial Cable 8 Pairs 0.14 mm² 100 m Black Sheath PVC

Subtotal (1 reel of 100 metres)*

€241.76

(exc. VAT)

€297.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€241.76€2.418

*price indicative

RS Stock No.:
349-545
Mfr. Part No.:
096062609
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Core Industrial Cable

Number of Pairs

8

Cross Sectional Area

0.14mm²

Cable Length

100m

Jacket Colour

Black

Outside Diameter

5.2mm

Jacket Material

PVC

Minimum Operating Temperature

30°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

UL, RoHS

Series

UL LiYCY

Conductor Material

Copper

Voltage

30V

COO (Country of Origin):
DE
The Kabeltronik Multicore Cable is designed for measuring, control, and signal technology applications. Its shielding ensures excellent protection against electromagnetic interference, enhancing signal integrity. With a durable jacket, it offers reliable performance and resistance to environmental factors, making it ideal for professional and industrial use.

Black colour

PVC jacket

100 m cable

CY Copper Shield

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy