RS PRO 4207 Series Multi-Core Industrial Cable 6 Pairs 0.25 mm² 100 m Grey Sheath
- RS Stock No.:
- 349-569
- Mfr. Part No.:
- 420702505-100
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€303.52
(exc. VAT)
€373.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €303.52 | €3.035 |
*price indicative
- RS Stock No.:
- 349-569
- Mfr. Part No.:
- 420702505-100
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 6 | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, REACH, CE | |
| Conductor Material | Copper | |
| Series | 4207 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 6 | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, REACH, CE | ||
Conductor Material Copper | ||
Series 4207 | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable features shielding for excellent protection against electromagnetic interference. Its jacket ensures enhanced safety, durability, and resistance to fire. With a durable grey construction, it is ideal for professional and industrial use in demanding environments.
FRNC Jacket Material
Grey Jacket Colour
CY Copper Shield
100 m cable
Related links
- RS PRO 4108 Series Multi-Core Industrial Cable 6 Pairs 0.25 mm² 100 m Grey Sheath
- RS PRO 4116 Series Multi-Core Industrial Cable 6 Pairs 0.25 mm² 100 m Grey Sheath
- RS PRO 4104 Series Multi-Core Industrial Cable 6 Pairs 0.25 mm² 100 m Grey Sheath
- RS PRO 421002505 Series Multi-Core Industrial Cable 6 Pairs 0.25 mm² 100 m Grey Sheath
- RS PRO 4204 Series Multi-Core Industrial Cable 6 Pairs 0.25 mm² 100 m Grey Sheath
- RS PRO 4103 Series Multi-Core Industrial Cable 6 Pairs 0.25 mm² 100 m Grey Sheath
- RS PRO 4102 Series Multi-Core Industrial Cable 6 Pairs 0.25 mm² 100 m Grey Sheath
- RS PRO LIYCY Series Multi-Core Industrial Cable 6 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
