RS PRO LiYY Series Multi-Core Industrial Cable 6 Pairs 0.25 mm² 50 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 349-668
- Mfr. Part No.:
- 010602500-50
- Manufacturer:
- RS PRO
Subtotal (1 reel of 50 metres)*
€55.90
(exc. VAT)
€68.76
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €55.90 | €1.118 |
*price indicative
- RS Stock No.:
- 349-668
- Mfr. Part No.:
- 010602500-50
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Pairs | 6 | |
| Cross Sectional Area | 0.25 mm² | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 5.2mm | |
| Minimum Operating Temperature | 30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, VDE 0207, CE, RoHS | |
| Series | LiYY | |
| Voltage | 350V | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Number of Pairs 6 | ||
Cross Sectional Area 0.25 mm² | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 5.2mm | ||
Minimum Operating Temperature 30°C | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, VDE 0207, CE, RoHS | ||
Series LiYY | ||
Voltage 350V | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable is suitable for measuring, control, and signal technology applications. Its durable jacket ensures reliability and resistance to environmental factors. Designed for versatility, it is ideal for both professional and industrial use, delivering dependable performance in demanding environments.
Grey colour
Cable length 50 m
PVC jacket material
YY Unshielded
Related links
- Kabeltronik LiYY Series Multi-Core Industrial Cable 12 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 10 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.5 mm² 50 m Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 2 Pairs 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 12 Pairs 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 3 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 2 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 6 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
