RS PRO 3412 Series Multi-Core Industrial Cable 6 Pairs 0.05 mm² 100 m Black Sheath PVC

Subtotal (1 reel of 100 metres)*

€397.75

(exc. VAT)

€489.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€397.75€3.978

*price indicative

RS Stock No.:
349-599
Distrelec Article No.:
303-87-455
Mfr. Part No.:
341200500
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Pairs

6

Product Type

Multi-Core Industrial Cable

Cross Sectional Area

0.05mm²

Cable Length

100m

Jacket Colour

Black

Outside Diameter

4.5mm

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Jacket Material

PVC

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60332-1-2, IEC 60332-2-2, CE, VDE 0207, RoHS, REACH

Series

3412

Conductor Material

Copper

Voltage

100V

COO (Country of Origin):
DE
The Kabeltronik Multicore Cable features shielding for excellent protection against electromagnetic interference. Its durable jacket ensures reliable performance and resistance to environmental factors. Designed for professional and industrial use, it delivers consistent and dependable results in demanding environments.

PVC Jacket Material

Black Jacket Colour

CY Copper Shield

100 m cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy