RS PRO Twisted & Multipair Industrial Cable 0.05 mm² 100 m Black Sheath PVC
- RS Stock No.:
- 534-098
- Distrelec Article No.:
- 301-25-937
- Mfr. Part No.:
- 340500500-100
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
€185.00
(exc. VAT)
€227.55
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €185.00 | €1.85 |
*price indicative
- RS Stock No.:
- 534-098
- Distrelec Article No.:
- 301-25-937
- Mfr. Part No.:
- 340500500-100
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Cross Sectional Area | 0.05mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Voltage | 300V | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Twisted & Multipair Industrial Cable | ||
Cross Sectional Area 0.05mm² | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Voltage 300V | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Multicore cable is a high-quality control cable. This cable is designed to meet the specific requirements of various industries and applications.
Fine stranded copper wire construction for durability and flexibility
PVC core insulation for safety and protection
Zero halogen PUR jacket for resistance to harsh conditions
Provides insulation resistance of minimum 200 MOhm x km at +20°C
Operates at 900V with a testing voltage of 2500V
Wide temperature range from -40°C to +80°C for versatility
Related links
- RS PRO Twisted & Multipair Industrial Cable 0.05 mm² Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.25 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.5 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.08 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.1 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.1 mm² Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.09 mm² Black Sheath Polyvinyl Chloride
