RS PRO LIYCY Series Multi-Core Industrial Cable 8 Pairs 0.5 mm² 100 m Grey Sheath PVC

Subtotal (1 reel of 100 metres)*

€488.74

(exc. VAT)

€601.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€488.74€4.887

*price indicative

RS Stock No.:
349-682
Mfr. Part No.:
020805000
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Pairs

8

Product Type

Multi-Core Industrial Cable

Cross Sectional Area

0.5mm²

Cable Length

100m

Jacket Colour

Grey

Outside Diameter

8.1mm

Conductor Type

Stranded

Jacket Material

PVC

Minimum Operating Temperature

30°C

Maximum Operating Temperature

70°C

Standards/Approvals

VDE 0207, RoHS

Voltage

350V

Series

LIYCY

Conductor Material

Copper

COO (Country of Origin):
IT
The Kabeltronik Multicore Cable is designed for measuring, control, and signal technology applications. Its shielding provides excellent protection against electromagnetic interference, ensuring signal integrity. With a durable jacket, it offers reliable performance and is ideal for professional and industrial use in demanding environments.

PVC Jacket Material

Grey Jacket Colour

100 m cable

CY Copper Shield

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy