RS PRO 420801405 Series Control Cable 8 Pairs 0.14 mm² 100 m Grey Sheath
- RS Stock No.:
- 348-788
- Distrelec Article No.:
- 301-39-019
- Mfr. Part No.:
- 420801405-100
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€462.74
(exc. VAT)
€569.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €462.74 | €4.627 |
*price indicative
- RS Stock No.:
- 348-788
- Distrelec Article No.:
- 301-39-019
- Mfr. Part No.:
- 420801405-100
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 8 | |
| Product Type | Control Cable | |
| Cross Sectional Area | 0.14mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN 47100 | |
| Series | 420801405 | |
| Conductor Material | Copper Plated | |
| Fire Behaviour | Halogen Free, Flame Retardant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 8 | ||
Product Type Control Cable | ||
Cross Sectional Area 0.14mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN 47100 | ||
Series 420801405 | ||
Conductor Material Copper Plated | ||
Fire Behaviour Halogen Free, Flame Retardant | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore cable features 8 conductors with a cross-section of 0.14 mm² each, copper shielding, FRNC insulation, and is supplied in a 100 meter length.
Jacket Color grey
Halogen Free
Cross-Section 26 AWG
Related links
- RS PRO 2 LIFYCY TP Series Multi-Core Industrial Cable 8 Pairs 0.14 mm² 26 m Grey Sheath Polyvinyl Chloride
- RS PRO PURTRONIC Series Control Cable 7 Pairs 0.14 mm² 100 m Grey Sheath Polyurethane
- RS PRO LIYCY Series Control Cable 12 Pairs 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO LIYCY Series Control Cable 14 Pairs 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic LiHCH Series Data Cable 8 Pairs 0.14 mm² 50 m Pebble Grey Sheath Low Smoke Zero Halogen
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 8 Pairs 16 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp Data Cable 6 Pairs 0.14 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 4 Pairs 0.14 mm² 100 m Grey Sheath Polyurethane
