RS PRO SENSOCORD Series Multi-Core Industrial Cable 3 Pairs 0.34 mm² 100 m Black Sheath PUR

Subtotal (1 reel of 100 metres)*

€163.78

(exc. VAT)

€201.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€163.78€1.638

*price indicative

RS Stock No.:
349-698
Mfr. Part No.:
2454P3409
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Pairs

3

Product Type

Multi-Core Industrial Cable

Cross Sectional Area

0.34mm²

Cable Length

100m

Jacket Colour

Black

Minimum Operating Temperature

30°C

Jacket Material

PUR

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

UL, RoHS

Voltage

900V

Series

SENSOCORD

Conductor Material

Copper

COO (Country of Origin):
DE
The Kabeltronik Multicore Cable is designed for measuring, signal, control, and regulation technology. Its durable jacket ensures high flexibility and resistance to mechanical and chemical stress. Ideal for demanding environments, it offers reliable performance and long-lasting durability, making it suitable for industrial and professional applications.

Polyurethane Jacket Material

Black Jacket Colour

YY Unshielded

100 m cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy