RS PRO 248800 Series Multi-Core Industrial Cable 3 Pairs 0.09 mm² 100 m Black Sheath PUR

Subtotal (1 reel of 100 metres)*

€304.12

(exc. VAT)

€374.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€304.12€3.041

*price indicative

RS Stock No.:
349-450
Distrelec Article No.:
303-87-454
Mfr. Part No.:
248800909
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Core Industrial Cable

Number of Pairs

3

Cross Sectional Area

0.09mm²

Cable Length

100m

Jacket Colour

Black

Outside Diameter

3.6mm

Jacket Material

PUR

Minimum Operating Temperature

30°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, REACH, CE, DIN VD0295

Voltage

30V

Series

248800

Conductor Material

Copper

COO (Country of Origin):
DE
The Kabeltronik Multicore Sensor Cable features shielding for excellent protection against electromagnetic interference. Its jacket ensures high flexibility and resistance to mechanical and chemical stress. Designed for demanding environments, it offers reliable performance and durability, making it suitable for industrial and professional applications.

Black jacket colour

100 m wire

Polyurethane Jacket Material

CY Copper Shield

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy