RS PRO UL LIYY Series Multi-Core Industrial Cable 8 Pairs 0.14 mm² 100 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 349-707
- Mfr. Part No.:
- 095042609
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€111.78
(exc. VAT)
€137.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €111.78 | €1.118 |
*price indicative
- RS Stock No.:
- 349-707
- Mfr. Part No.:
- 095042609
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 8 | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.14mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Outside Diameter | 4.6mm | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, UL | |
| Series | UL LIYY | |
| Voltage | 30V | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 8 | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.14mm² | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Outside Diameter 4.6mm | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, UL | ||
Series UL LIYY | ||
Voltage 30V | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore cable is suitable for measuring and control engineering, as well as signal and impulse technology. Its durable jacket ensures resistance to oils, weather, and UV rays, providing reliable performance in demanding environments. Designed for versatility, it is ideal for professional and industrial applications.
Black Colour
YY Unshielded
Cable length 100 m
PVC Jacket Material
Related links
- RS PRO UL LIYY Series Multi-Core Industrial Cable 8 Pairs 0.14 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO UL LIYY Series Multi-Core Industrial Cable 8 Pairs 0.22 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO UL LIYY Series Multi-Core Industrial Cable 8 Pairs 0.56 mm² 100 m Black Sheath Polyvinyl Chloride
- Kabeltronik UL LIYY Series Multi-Core Industrial Cable 8 Pairs 0.56 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO UL LiYCY Series Multi-Core Industrial Cable 8 Pairs 0.14 mm² 100 m Black Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 2 Pairs 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO 2 LIFYCY TP Series Multi-Core Industrial Cable 8 Pairs 0.14 mm² 26 m Grey Sheath Polyvinyl Chloride
- RS PRO UL LiYCY Series Multi-Core Industrial Cable 8 Pairs 0.22 mm² 100 m Black Sheath Polyvinyl Chloride
