Cabloswiss LiYY Series Multi-Core Industrial Cable 0.34 mm² 100 m Grey Sheath PVC
- RS Stock No.:
- 349-889
- Distrelec Article No.:
- 300-93-125
- Mfr. Part No.:
- LI-YY 7X0.34 MM*2
- Manufacturer:
- Cabloswiss
Subtotal (1 reel of 100 metres)*
€195.68
(exc. VAT)
€240.69
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €195.68 | €1.957 |
*price indicative
- RS Stock No.:
- 349-889
- Distrelec Article No.:
- 300-93-125
- Mfr. Part No.:
- LI-YY 7X0.34 MM*2
- Manufacturer:
- Cabloswiss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cabloswiss | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.34mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 13mm | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE 207-5, VDE 0207-4, VDE 0295 cl.5, TAB DIN 47100 | |
| Conductor Material | Bare Copper | |
| Voltage | 30V | |
| Series | LiYY | |
| Select all | ||
|---|---|---|
Brand Cabloswiss | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.34mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 13mm | ||
Jacket Material PVC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE 207-5, VDE 0207-4, VDE 0295 cl.5, TAB DIN 47100 | ||
Conductor Material Bare Copper | ||
Voltage 30V | ||
Series LiYY | ||
- COO (Country of Origin):
- DE
The Cabloswiss Cable LiYY 7 x 0.34mm² has bare copper conductors according to VDE 0295 cl.5 and insulation made of PVC compound type Yl2, in compliance with VDE 0207-4. The bending radius is 15 x D for static applications, and it operates within a temperature range of -20°C to +80°C (static application).
Working voltage 300 V
Test Voltage 1500 V
Insulation resistance 20 M .Km min at 20°C
Colour Grey
Related links
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 4 Pairs 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.75 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.5 mm² 500 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.14 mm² 500 m Grey Sheath Polyvinyl Chloride
