Cabloswiss LiYY Series Multi-Core Industrial Cable 0.5 mm² 500 m Grey Sheath PVC

Subtotal (1 reel of 500 metres)*

€687.89

(exc. VAT)

€846.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€687.89€1.376

*price indicative

RS Stock No.:
349-892
Mfr. Part No.:
LI-YY 4X0,50 MM*2
Manufacturer:
Cabloswiss
Find similar products by selecting one or more attributes.
Select all

Brand

Cabloswiss

Product Type

Multi-Core Industrial Cable

Cross Sectional Area

0.5mm²

Cable Length

500m

Jacket Colour

Grey

Outside Diameter

13mm

Conductor Type

Stranded

Jacket Material

PVC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

VDE 207-5, VDE 0295 cl.5, VDE 0207-4, TAB DIN 47100

Conductor Material

Bare Copper

Series

LiYY

Voltage

30V

COO (Country of Origin):
DE
The Cabloswiss Cable LiYY 4 x 0.50mm² has bare copper conductors according to VDE 0295 cl.5 and insulation made of PVC compound type Yl2, in compliance with VDE 0207-4. The bending radius is 15 x D for static applications, and it operates within a temperature range of -20°C to +80°C (static application).

Working voltage 300 V

Test Voltage 1500 V

Insulation resistance 20 M .Km min at 20°C

Colour Grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy